
MCP603-I/SN | |
|---|---|
DigiKey Part Number | MCP603-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP603-I/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP603-I/SN Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 230µA |
Packaging Tube | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP603T-I/SN | Microchip Technology | 4 676 | MCP603T-I/SNCT-ND | 12,51000 Kč | Direct |
| MAX4323ESA+ | Analog Devices Inc./Maxim Integrated | 78 | MAX4323ESA+-ND | 81,75000 Kč | Similar |
| TLV2470AID | Rochester Electronics, LLC | 8 334 | 2156-TLV2470AID-ND | 56,10134 Kč | Similar |
| TLV2470CD | Rochester Electronics, LLC | 40 425 | 2156-TLV2470CD-ND | 40,25109 Kč | Similar |
| TLV2470CDR | Texas Instruments | 44 800 | 296-2438-2-ND | 35,03726 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 25 | 10,42760 Kč | 260,69 Kč |
| 100 | 9,59350 Kč | 959,35 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

