TLV2470CDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: 81,75000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2470CDR

DigiKey Part Number
296-2438-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2470CDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2470CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
600µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
35 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4323ESA+Analog Devices Inc./Maxim Integrated78MAX4323ESA+-ND81,75000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 44 800 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,11908 Kč97 797,70 Kč
Manufacturers Standard Package
Unit Price without VAT:39,11908 Kč
Unit Price with VAT:47,33409 Kč

Other Suppliers on DigiKey

44 800In Stock
Ships from Rochester Electronics, LLC