Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4323ESA+

DigiKey Part Number
MAX4323ESA+-ND
Manufacturer
Manufacturer Product Number
MAX4323ESA+
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4323ESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
725µA
Packaging
Tube
Voltage - Supply Span (Min)
2.4 V
Part Status
Active
Voltage - Supply Span (Max)
6.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
5 MHz
Base Product Number
Current - Input Bias
50 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4323ESA+Analog Devices Inc./Maxim Integrated78MAX4323ESA+-ND81,75000 KčDirect
MCP601T-E/SNMicrochip Technology2 871MCP601T-E/SNCT-ND12,93000 KčSimilar
TLV2460AIDRTexas Instruments41 063296-7477-2-ND50,26177 KčSimilar
TLV2460CDRochester Electronics, LLC6 8252156-TLV2460CD-ND32,95168 KčSimilar
TLV2460CDRTexas Instruments6 173296-2432-1-ND40,46000 KčSimilar
In-Stock: 78
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,75000 Kč81,75 Kč
1061,67000 Kč616,70 Kč
2556,66040 Kč1 416,51 Kč
10051,14810 Kč5 114,81 Kč
30048,07263 Kč14 421,79 Kč
50046,93572 Kč23 467,86 Kč
1 00045,63163 Kč45 631,63 Kč
2 50044,25546 Kč110 638,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,75000 Kč
Unit Price with VAT:98,91750 Kč