Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP601T-E/SN

DigiKey Part Number
MCP601T-E/SNTR-ND - Tape & Reel (TR)
MCP601T-E/SNCT-ND - Cut Tape (CT)
MCP601T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP601T-E/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP601T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
230µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
22 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP601-E/SNMicrochip Technology370MCP601-E/SN-ND12,93000 KčDirect
MAX4322ESA+Analog Devices Inc./Maxim Integrated21MAX4322ESA+-ND67,99000 KčSimilar
MAX4323ESA+Analog Devices Inc./Maxim Integrated78MAX4323ESA+-ND81,75000 KčSimilar
OPA337UATexas Instruments1 281296-44422-5-ND28,99000 KčSimilar
OPA337UA/2K5Texas Instruments15 434OPA337UACT-ND22,11000 KčSimilar
In-Stock: 2 871
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
2511,05360 Kč276,34 Kč
10010,84900 Kč1 084,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3009,80215 Kč32 347,09 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč