
BUK7613-60E,118 | |
|---|---|
DigiKey Part Number | 1727-7250-2-ND - Tape & Reel (TR) 1727-7250-1-ND - Cut Tape (CT) 1727-7250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7613-60E,118 |
Description | MOSFET N-CH 60V 58A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 58A (Tc) 96W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1730 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,26000 Kč | 49,26 Kč |
| 10 | 31,68000 Kč | 316,80 Kč |
| 100 | 21,58680 Kč | 2 158,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,02563 Kč | 12 820,50 Kč |
| 1 600 | 14,80709 Kč | 23 691,34 Kč |
| 2 400 | 14,18638 Kč | 34 047,31 Kč |
| 4 000 | 13,48895 Kč | 53 955,80 Kč |
| 5 600 | 13,47989 Kč | 75 487,38 Kč |
| Unit Price without VAT: | 49,26000 Kč |
|---|---|
| Unit Price with VAT: | 59,60460 Kč |


