Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA337UA/2K5

DigiKey Part Number
OPA337UATR-ND - Tape & Reel (TR)
OPA337UACT-ND - Cut Tape (CT)
OPA337UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA337UA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA337UA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
525µA
Series
Current - Output / Channel
9 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1.2V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP7717MAE/NOPBTexas Instruments606LMP7717MAE/NOPBCT-ND54,43000 KčSimilar
MCP601-E/SNMicrochip Technology370MCP601-E/SN-ND12,93000 KčSimilar
MCP6271-E/SNMicrochip Technology214MCP6271-E/SN-ND13,76000 KčSimilar
MCP6271T-E/SNMicrochip Technology8 451MCP6271T-E/SNCT-ND13,76000 KčSimilar
MCP6273-E/SNMicrochip Technology165MCP6273-E/SN-ND14,39000 KčSimilar
In-Stock: 5 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
1015,97500 Kč159,75 Kč
2514,41520 Kč360,38 Kč
10012,70730 Kč1 270,73 Kč
25011,89264 Kč2 973,16 Kč
50011,40212 Kč5 701,06 Kč
1 00011,10430 Kč11 104,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,57149 Kč26 428,73 Kč
5 00010,31446 Kč51 572,30 Kč
7 50010,18577 Kč76 393,27 Kč
12 50010,04316 Kč125 539,50 Kč
17 5009,95976 Kč174 295,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč

Other Suppliers on DigiKey

9 788In Stock
Ships from Rochester Electronics, LLC