
ADS1000A1IDBVT | |
|---|---|
DigiKey Part Number | 296-20738-2-ND - Tape & Reel (TR) 296-20738-1-ND - Cut Tape (CT) 296-20738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1000A1IDBVT |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1000A1IDBVT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 12 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 128 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1000A0IDBVR | Texas Instruments | 1 249 | 296-38847-1-ND | 61,94000 Kč | Parametric Equivalent |
| ADS1000A0IDBVT | Texas Instruments | 463 | 296-20737-1-ND | 82,73000 Kč | Parametric Equivalent |
| ADS1000A0QDBVRQ1 | Texas Instruments | 64 068 | 296-25254-1-ND | 81,47000 Kč | Parametric Equivalent |
| ADS1000A1IDBVR | Texas Instruments | 2 998 | 296-ADS1000A1IDBVRCT-ND | 61,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,40600 Kč | 624,06 Kč |
| 25 | 57,33280 Kč | 1 433,32 Kč |
| 100 | 51,75800 Kč | 5 175,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,67048 Kč | 11 917,62 Kč |
| 500 | 46,21870 Kč | 23 109,35 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |











