12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1000A1IDBVR

DigiKey Part Number
296-ADS1000A1IDBVRTR-ND - Tape & Reel (TR)
296-ADS1000A1IDBVRCT-ND - Cut Tape (CT)
296-ADS1000A1IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1000A1IDBVR
Description
IC ADC 12BIT SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1000A1IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
Supply
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
12
Features
PGA, Selectable Address
Sampling Rate (Per Second)
128
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
SOT-23-6
Input Type
Differential, Single Ended
Supplier Device Package
SOT-23-6
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1000A0IDBVRTexas Instruments1 249296-38847-1-ND2,51000 KčParametric Equivalent
ADS1000A0IDBVTTexas Instruments463296-20737-1-ND3,35000 KčParametric Equivalent
ADS1000A0QDBVRQ1Texas Instruments64 068296-25254-1-ND3,30000 KčParametric Equivalent
ADS1000A1IDBVTTexas Instruments203296-20738-1-ND3,35000 KčParametric Equivalent
In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1046,30100 Kč463,01 Kč
2542,38240 Kč1 059,56 Kč
10038,07570 Kč3 807,57 Kč
25036,01996 Kč9 004,99 Kč
50035,33964 Kč17 669,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,50322 Kč97 509,66 Kč
6 00031,88697 Kč191 321,82 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč