
ADS1000A0QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-25254-2-ND - Tape & Reel (TR) 296-25254-1-ND - Cut Tape (CT) 296-25254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1000A0QDBVRQ1 |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1000A0QDBVRQ1 Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | Features PGA, Selectable Address |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 128 | Package / Case SOT-23-6 |
Number of Inputs 1 | Supplier Device Package SOT-23-6 |
Input Type Differential, Single Ended | Mounting Type Surface Mount |
Data Interface I2C | Grade Automotive |
Configuration PGA-ADC | Qualification AEC-Q100 |
Number of A/D Converters 1 | Base Product Number |
Architecture Sigma-Delta |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 61,44000 Kč | 614,40 Kč |
| 25 | 56,44280 Kč | 1 411,07 Kč |
| 100 | 50,94320 Kč | 5 094,32 Kč |
| 250 | 48,32144 Kč | 12 080,36 Kč |
| 500 | 47,96532 Kč | 23 982,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,83326 Kč | 131 499,78 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |

