


TPS54340BDDA | |
|---|---|
DigiKey Part Number | 296-TPS54340BDDA-ND |
Manufacturer | |
Manufacturer Product Number | TPS54340BDDA |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54340BDDA Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 41.1V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 95,39400 Kč | 953,94 Kč |
| 75 | 81,48627 Kč | 6 111,47 Kč |
| 150 | 78,25393 Kč | 11 738,09 Kč |
| 300 | 75,59210 Kč | 22 677,63 Kč |
| 525 | 73,79137 Kč | 38 740,47 Kč |
| 1 050 | 71,91935 Kč | 75 515,32 Kč |
| 2 550 | 69,99852 Kč | 178 496,23 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |








