74AVCH4T245RSVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 20 450
Unit Price: 32,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 27,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 138
Unit Price: 42,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 18,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 18,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 19,79000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: 22,31000 Kč
Datasheet
CAVCH4T245MRSVREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH4T245RSVRG4

DigiKey Part Number
74AVCH4T245RSVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVCH4T245RSVRG4
Description
IC TRANSLATION TXRX 3.6V 16-UQFN
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
74AVCH4T245RSVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,95486 Kč50 864,58 Kč
6 00016,59459 Kč99 567,54 Kč
9 00016,41421 Kč147 727,89 Kč
Manufacturers Standard Package
Unit Price without VAT:16,95486 Kč
Unit Price with VAT:20,51538 Kč