Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

74AVC4T245RSVRG4 | |
|---|---|
DigiKey Part Number | 296-52611-2-ND - Tape & Reel (TR) 296-52611-1-ND - Cut Tape (CT) 296-52611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245RSVRG4 |
Description | IC TRANSLATION TXRX 3.6V 16-UQFN |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T245RSVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,47291 Kč | 40 418,73 Kč |
| 6 000 | 13,17446 Kč | 79 046,76 Kč |
| 9 000 | 13,02499 Kč | 117 224,91 Kč |
| 15 000 | 12,85937 Kč | 192 890,55 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |








