
74AVCH4T245RSVR-NT | |
|---|---|
DigiKey Part Number | 296-74AVCH4T245RSVR-NTTR-ND - Tape & Reel (TR) 296-74AVCH4T245RSVR-NTCT-ND - Cut Tape (CT) 296-74AVCH4T245RSVR-NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH4T245RSVR-NT |
Description | IC TRANSLATION TXRX 3.6V 16-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH4T245RSVR-NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 30,98600 Kč | 309,86 Kč |
| 25 | 28,22400 Kč | 705,60 Kč |
| 100 | 25,19470 Kč | 2 519,47 Kč |
| 250 | 23,74860 Kč | 5 937,15 Kč |
| 500 | 23,60716 Kč | 11 803,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,27285 Kč | 63 818,55 Kč |
| 6 000 | 20,83911 Kč | 125 034,66 Kč |
| 9 000 | 20,62203 Kč | 185 598,27 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |

