Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1P1G126QDRYRQ1

DigiKey Part Number
296-1P1G126QDRYRQ1TR-ND - Tape & Reel (TR)
296-1P1G126QDRYRQ1CT-ND - Cut Tape (CT)
296-1P1G126QDRYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1P1G126QDRYRQ1
Description
IC BUFF 1.65V 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
1P1G126QDRYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
6-UFDFN
Number of Bits per Element
1
Supplier Device Package
6-SON (1.45x1)
Output Type
3-State
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G125DRYRTexas Instruments953 647296-21816-1-ND6,05000 KčParametric Equivalent
SN74LVC1G126DRYRTexas Instruments5 065296-SN74LVC1G126DRYRCT-ND6,67000 KčParametric Equivalent
In-Stock: 1 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
105,31800 Kč53,18 Kč
254,73000 Kč118,25 Kč
1004,08140 Kč408,14 Kč
2503,77236 Kč943,09 Kč
5003,58672 Kč1 793,36 Kč
1 0003,43386 Kč3 433,86 Kč
2 5003,41430 Kč8 535,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,17492 Kč15 874,60 Kč
10 0003,09479 Kč30 947,90 Kč
15 0003,05466 Kč45 819,90 Kč
25 0003,01021 Kč75 255,25 Kč
35 0002,98421 Kč104 447,35 Kč
50 0002,95925 Kč147 962,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč