
TPS22995RZGR | |
|---|---|
DigiKey Part Number | 296-TPS22995RZGRTR-ND - Tape & Reel (TR) 296-TPS22995RZGRCT-ND - Cut Tape (CT) 296-TPS22995RZGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22995RZGR |
Description | 5.5-V, 3.5-A, 20-M ON-RESISTANCE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.8A 6-WQFN-HR (1.5x0.75) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22995RZGR Models |
Category | Voltage - Supply (Vcc/Vdd) 1.5V ~ 5.5V |
Mfr | Current - Output (Max) 3.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 18mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Current, Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-WQFN-HR (1.5x0.75) |
Interface On/Off | Package / Case |
Voltage - Load 0.4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,65300 Kč | 66,53 Kč |
| 25 | 5,93960 Kč | 148,49 Kč |
| 100 | 5,14920 Kč | 514,92 Kč |
| 250 | 4,77256 Kč | 1 193,14 Kč |
| 500 | 4,54442 Kč | 2 272,21 Kč |
| 1 000 | 4,35713 Kč | 4 357,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,12550 Kč | 12 376,50 Kč |
| 6 000 | 4,01218 Kč | 24 073,08 Kč |
| 9 000 | 3,95541 Kč | 35 598,69 Kč |
| 15 000 | 3,89253 Kč | 58 387,95 Kč |
| 21 000 | 3,85580 Kč | 80 971,80 Kč |
| 30 000 | 3,82044 Kč | 114 613,20 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |











