
B74121G0200M060 | |
|---|---|
DigiKey Part Number | 495-B74121G0200M060TR-ND - Tape & Reel (TR) 495-B74121G0200M060CT-ND - Cut Tape (CT) 495-B74121G0200M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74121G0200M060 |
Description | TVS DIODE 20VWM 32V WLCSP0201 SL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount WL-CSP0201 SL |
Datasheet | Datasheet |
EDA/CAD Models | B74121G0200M060 Models |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Capacitance @ Frequency 5.3pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 100 | 1,80610 Kč | 180,61 Kč |
| 500 | 1,31974 Kč | 659,87 Kč |
| 1 000 | 1,16186 Kč | 1 161,86 Kč |
| 2 000 | 1,02849 Kč | 2 056,98 Kč |
| 5 000 | 0,88356 Kč | 4 417,80 Kč |
| 10 000 | 0,79378 Kč | 7 937,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,63173 Kč | 12 634,60 Kč |
| 40 000 | 0,57575 Kč | 23 030,00 Kč |
| 60 000 | 0,54723 Kč | 32 833,80 Kč |
| 100 000 | 0,51516 Kč | 51 516,00 Kč |
| 140 000 | 0,49617 Kč | 69 463,80 Kč |
| 200 000 | 0,47771 Kč | 95 542,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |











