
SF-2410FA2000W-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FA2000W-2TR-ND - Tape & Reel (TR) 118-SF-2410FA2000W-2CT-ND - Cut Tape (CT) 118-SF-2410FA2000W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FA2000W-2 |
Description | FUSE BOARD MOUNT 20A 65VDC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 126.2 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Current Rating (Amps) | DC Cold Resistance 0.0029 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 5 | 30,78400 Kč | 153,92 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 50 | 23,56400 Kč | 1 178,20 Kč |
| 100 | 21,73920 Kč | 2 173,92 Kč |
| 250 | 19,53652 Kč | 4 884,13 Kč |
| 500 | 18,01334 Kč | 9 006,67 Kč |
| 1 000 | 16,60123 Kč | 16 601,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,29201 Kč | 30 584,02 Kč |
| 4 000 | 14,07711 Kč | 56 308,44 Kč |
| 6 000 | 13,40722 Kč | 80 443,32 Kč |
| 10 000 | 12,86128 Kč | 128 612,80 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


