
SN74LVC1G125DRYR | |
|---|---|
DigiKey Part Number | 296-21816-2-ND - Tape & Reel (TR) 296-21816-1-ND - Cut Tape (CT) 296-21816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DRYR |
Description | IC BUFFER NON-INVERT 5.5V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 3,51600 Kč | 35,16 Kč |
| 25 | 3,12080 Kč | 78,02 Kč |
| 100 | 2,66940 Kč | 266,94 Kč |
| 250 | 2,45596 Kč | 613,99 Kč |
| 500 | 2,32652 Kč | 1 163,26 Kč |
| 1 000 | 2,22021 Kč | 2 220,21 Kč |
| 2 500 | 2,16466 Kč | 5 411,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,04040 Kč | 10 202,00 Kč |
| 10 000 | 1,98473 Kč | 19 847,30 Kč |
| 15 000 | 1,95686 Kč | 29 352,90 Kč |
| 25 000 | 1,92598 Kč | 48 149,50 Kč |
| 35 000 | 1,90793 Kč | 66 777,55 Kč |
| 50 000 | 1,89057 Kč | 94 528,50 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |










