3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00178

DigiKey Part Number
839-54-00178TR-ND - Tape & Reel (TR)
839-54-00178CT-ND - Cut Tape (CT)
839-54-00178DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
54-00178
Description
CONN JACK STEREO 3.5MM SMD R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
54-00178 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Mounting Type
Surface Mount, Right Angle
Mfr
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Unshielded
Part Status
Active
Features
Board Guide
Connector Type
Phone Jack
Operating Temperature
-40°C ~ 105°C
Gender
Female
Voltage - Rated
48VDC
Signal Lines
Stereo (3 Conductor, TRS)
Current Rating (Amps)
0.5 A
Industry Recognized Mating Diameter
Contact Material - Plating
Gold
Actual Diameter
0.142" (3.60mm)
Body Color
Black
Number of Positions/Contacts
3 Conductors, 6 Contacts
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 316
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,28957 Kč11 289,57 Kč
2 00010,75066 Kč21 501,32 Kč
3 00010,44755 Kč31 342,65 Kč
5 00010,07782 Kč50 389,10 Kč
7 0009,84152 Kč68 890,64 Kč
10 0009,59714 Kč95 971,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,88800 Kč148,88 Kč
2513,95120 Kč348,78 Kč
5013,28760 Kč664,38 Kč
10012,65130 Kč1 265,13 Kč
25011,85716 Kč2 964,29 Kč
50011,29062 Kč5 645,31 Kč
Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,58100 Kč155,81 Kč
2514,95040 Kč373,76 Kč
5014,63140 Kč731,57 Kč
10013,99730 Kč1 399,73 Kč
25012,72480 Kč3 181,20 Kč
50011,45230 Kč5 726,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč