
10-03197 | |
|---|---|
DigiKey Part Number | 839-10-03197-ND |
Manufacturer | |
Manufacturer Product Number | 10-03197 |
Description | CBL ASSEM 3.5MM 3CON M 4.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 14.8' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 14.8' (4.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 121,93500 Kč | 1 219,35 Kč |
| 25 | 114,28800 Kč | 2 857,20 Kč |
| 80 | 105,28138 Kč | 8 422,51 Kč |
| 160 | 100,25625 Kč | 16 041,00 Kč |
| 320 | 95,47266 Kč | 30 551,25 Kč |
| 560 | 91,77888 Kč | 51 396,17 Kč |
| 1 040 | 87,86008 Kč | 91 374,48 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |







