Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Cable (Round) 14.8' (4.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03200

DigiKey Part Number
839-10-03200-ND
Manufacturer
Manufacturer Product Number
10-03200
Description
CBL ASSEM 3.5MM 3CON R/A M 4.5M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Cable (Round) 14.8' (4.50m)
Datasheet
 Datasheet
EDA/CAD Models
10-03200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8"), Right Angle
2nd Connector
Cable (Round)
Channels
Stereo (3 Conductor, TRS)
Length
14.8' (4.50m)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,49000 Kč216,49 Kč
10183,90000 Kč1 839,00 Kč
25172,37680 Kč4 309,42 Kč
80158,79213 Kč12 703,37 Kč
160156,80125 Kč25 088,20 Kč
Manufacturers Standard Package
Unit Price without VAT:216,49000 Kč
Unit Price with VAT:261,95290 Kč