
10-03194 | |
|---|---|
DigiKey Part Number | 839-10-03194-ND |
Manufacturer | |
Manufacturer Product Number | 10-03194 |
Description | CBL ASSM 3.5MM 3CON R/A M-R/A M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 14.8' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03194 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 14.8' (4.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,63000 Kč | 223,63 Kč |
| 10 | 190,03200 Kč | 1 900,32 Kč |
| 25 | 178,12200 Kč | 4 453,05 Kč |
| 80 | 164,08363 Kč | 13 126,69 Kč |
| 160 | 156,25531 Kč | 25 000,85 Kč |
| Unit Price without VAT: | 223,63000 Kč |
|---|---|
| Unit Price with VAT: | 270,59230 Kč |




