Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03190

DigiKey Part Number
839-10-03190-ND
Manufacturer
Manufacturer Product Number
10-03190
Description
CBL ASSEM 3.5MM 3CON M-M 3M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 9.8' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
10-03190 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo (3 Conductor, TRS)
Length
9.8' (3.00m)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
1084,91600 Kč849,16 Kč
2579,59920 Kč1 989,98 Kč
5075,79440 Kč3 789,72 Kč
15070,13893 Kč10 520,84 Kč
30066,79113 Kč20 037,34 Kč
60063,60470 Kč38 162,82 Kč
1 05061,14398 Kč64 201,18 Kč
2 55057,43735 Kč146 465,24 Kč
Manufacturers Standard Package
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč