
10-03203 | |
|---|---|
DigiKey Part Number | 839-10-03203-ND |
Manufacturer | |
Manufacturer Product Number | 10-03203 |
Description | CBL ASSEM 3.5MM 3CON M-F 4.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 14.8' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03203 Models |
Category | 2nd Connector Phone Plug, 3.5mm (1/8") |
Manufacturer Tensility International Corp | Channels Stereo (3 Conductor, TRS) |
Packaging Bulk | Length 14.8' (4.50m) |
Part Status Active | Color Black |
1st Connector Phone Jack, 3.5mm (1/8") | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,46000 Kč | 249,46 Kč |
| 10 | 211,97500 Kč | 2 119,75 Kč |
| 25 | 198,68320 Kč | 4 967,08 Kč |
| Unit Price without VAT: | 249,46000 Kč |
|---|---|
| Unit Price with VAT: | 301,84660 Kč |




