


30-00405 | |
|---|---|
DigiKey Part Number | 839-30-00405-ND 839-30-00405-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00405 |
Description | CABLE 2COND 24AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 5 | 35,48600 Kč | 177,43 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 25 | 31,67320 Kč | 791,83 Kč |
| 50 | 30,14900 Kč | 1 507,45 Kč |
| 100 | 28,69380 Kč | 2 869,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 12,94784 Kč | 3 949,09 Kč |
| 610 | 12,31480 Kč | 7 512,03 Kč |
| 915 | 11,95670 Kč | 10 940,38 Kč |
| 1 525 | 11,51751 Kč | 17 564,20 Kč |
| 2 135 | 11,26545 Kč | 24 051,74 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |







