


30-00404 | |
|---|---|
DigiKey Part Number | 839-30-00404-ND 839-30-00404-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00404 |
Description | CABLE 2COND 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 5 | 32,29400 Kč | 161,47 Kč |
| 10 | 30,76200 Kč | 307,62 Kč |
| 25 | 28,84280 Kč | 721,07 Kč |
| 50 | 27,45700 Kč | 1 372,85 Kč |
| 100 | 26,13200 Kč | 2 613,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 7,63502 Kč | 2 328,68 Kč |
| 610 | 7,26393 Kč | 4 431,00 Kč |
| 915 | 7,05396 Kč | 6 454,37 Kč |
| 1 525 | 6,79660 Kč | 10 364,82 Kč |
| 2 135 | 6,63143 Kč | 14 158,10 Kč |
| 3 050 | 6,45981 Kč | 19 702,42 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |




