
30-00802 | |
|---|---|
DigiKey Part Number | 839-30-00802-ND 839-30-00802-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00802 |
Description | CABLE 2COND 24AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0165" (0.420mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 5 | 33,34400 Kč | 166,72 Kč |
| 10 | 31,77000 Kč | 317,70 Kč |
| 25 | 29,77520 Kč | 744,38 Kč |
| 50 | 28,34740 Kč | 1 417,37 Kč |
| 100 | 26,97610 Kč | 2 697,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 8,37588 Kč | 1 281,51 Kč |
| 306 | 7,97170 Kč | 2 439,34 Kč |
| 459 | 7,74318 Kč | 3 554,12 Kč |
| 765 | 7,46267 Kč | 5 708,94 Kč |
| 1 071 | 7,28264 Kč | 7 799,71 Kč |
| 1 530 | 7,09595 Kč | 10 856,80 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |




