2 Conductor Multi-Conductor Cable Black 24 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00802

DigiKey Part Number
T1367-5-ND
Manufacturer
Manufacturer Product Number
30-00802
Description
CABLE 2COND 24AWG BLACK 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 2651
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0165" (0.420mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1164,83000 Kč164,83 Kč
5134,93400 Kč674,67 Kč
10104,94800 Kč1 049,48 Kč
Manufacturers Standard Package
Unit Price without VAT:164,83000 Kč
Unit Price with VAT:199,44430 Kč
Alternate Length
CABLE 2COND 24AWG BLACK 502'
In-Stock: 805
Unit Price: 37,38000 Kč
CABLE 2COND 24AWG BLACK 1M
In-Stock: 0
Unit Price: 37,17000 Kč
CABLE 2COND 24AWG BLACK 30M
In-Stock: 9
Unit Price: 949,53000 Kč