
30-00804 | |
|---|---|
DigiKey Part Number | 839-30-00804-ND |
Manufacturer | |
Manufacturer Product Number | 30-00804 |
Description | CABLE 2COND 24AWG BLK/RED 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 24 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0165" (0.420mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 362,14000 Kč | 1 362,14 Kč |
| 2 | 1 296,62500 Kč | 2 593,25 Kč |
| 3 | 1 259,53000 Kč | 3 778,59 Kč |
| 5 | 1 214,10400 Kč | 6 070,52 Kč |
| 7 | 1 184,91714 Kč | 8 294,42 Kč |
| 10 | 1 154,65900 Kč | 11 546,59 Kč |
| Unit Price without VAT: | 1 362,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 648,18940 Kč |





