
30-00804 | |
|---|---|
DigiKey Part Number | 839-30-00804-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00804 |
Description | CABLE 2COND 24AWG BLK/RED METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 24 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black, Red | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0165" (0.420mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 5 | 35,36000 Kč | 176,80 Kč |
| 10 | 33,66000 Kč | 336,60 Kč |
| 25 | 31,56400 Kč | 789,10 Kč |
| 50 | 30,04400 Kč | 1 502,20 Kč |
| 100 | 28,59300 Kč | 2 859,30 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


