
E160-3U-3 | |
|---|---|
DigiKey Part Number | V1223-ND |
Manufacturer | |
Manufacturer Product Number | E160-3U-3 |
Description | PLUGBOARD HARD METRIC NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Hard Metric Non-Plated Through Hole (NPTH) Pad Per Hole (Round), Ground Plane 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Hard Metric | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round), Ground Plane | |
Edge Contacts | - | |
Hole Diameter | 0.055" (1.40mm) | |
Size / Dimension | 6.30" L x 3.94" W (160.0mm x 100.1mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,07000 Kč | 763,07 Kč |
| 5 | 668,28200 Kč | 3 341,41 Kč |
| 10 | 634,47600 Kč | 6 344,76 Kč |
| 25 | 595,18400 Kč | 14 879,60 Kč |
| 50 | 569,03320 Kč | 28 451,66 Kč |
| 100 | 545,59100 Kč | 54 559,10 Kč |
| 250 | 518,27600 Kč | 129 569,00 Kč |
| Unit Price without VAT: | 763,07000 Kč |
|---|---|
| Unit Price with VAT: | 923,31470 Kč |




