2 Conductor Multi-Conductor Cable White 24 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable White 24 AWG 3.28' (1.00m)
Visualize Tensility 91 Shore A UL 2464 Wire

30-00405

DigiKey Part Number
T1301-1-ND
Manufacturer
Manufacturer Product Number
30-00405
Description
CABLE 2COND 24AWG WHITE 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
White
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
532,00000 Kč160,00 Kč
1024,88300 Kč248,83 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč
Alternate Length
CABLE 2COND 24AWG WHITE
In-Stock: 172
Unit Price: 39,69000 Kč
CABLE 2COND 24AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG WHITE 5M
In-Stock: 8
Unit Price: 174,49000 Kč