2 Conductor Multi-Conductor Cable Black 24 AWG Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00359

DigiKey Part Number
839-30-00359-DS-ND
Manufacturer
Manufacturer Product Number
30-00359
Description
CABLE 2COND 24AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.157" (3.99mm)
Mfr
Length
Enter Number of Meters in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 2464
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Strand
11/34
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Spool Size
1000.0' (304.8m)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
537,83800 Kč189,19 Kč
1036,05400 Kč360,54 Kč
2533,79840 Kč844,96 Kč
5032,17740 Kč1 608,87 Kč
10030,62350 Kč3 062,35 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč
Alternate Length
CABLE 2COND 24AWG BLACK 1000'
In-Stock: 7
Unit Price: 4 293,46000 Kč
CABLE 2COND 24AWG BLACK 152M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLACK 30M
In-Stock: 2
Unit Price: 1 046,12000 Kč
CABLE 2COND 24AWG BLACK 5M
In-Stock: 24
Unit Price: 181,00000 Kč
CABLE 2COND 24AWG BLACK 1M
In-Stock: 9
Unit Price: 40,32000 Kč