



30-00359 | |
|---|---|
DigiKey Part Number | T1267-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-00359 |
Description | CABLE 2COND 24AWG BLACK 1M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Ratings UL Style 2464 |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Strand 11/34 | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 5 | 33,05000 Kč | 165,25 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |






