



30-00359 | |
|---|---|
DigiKey Part Number | T1267-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00359 |
Description | CABLE 2COND 24AWG BLACK 30M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Packaging Spool | Length 98.43' (30.00m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Ratings UL Style 2464 |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Strand 11/34 | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 046,12000 Kč | 1 046,12 Kč |
| 5 | 855,96200 Kč | 4 279,81 Kč |
| 10 | 665,74200 Kč | 6 657,42 Kč |
| Unit Price without VAT: | 1 046,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,80520 Kč |






