2 Conductor Multi-Conductor Cable Black 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Black 24 AWG 1000.0' (304.8m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00359

DigiKey Part Number
839-30-00359-ND
Manufacturer
Manufacturer Product Number
30-00359
Description
CABLE 2COND 24AWG BLACK 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.157" (3.99mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Black
Cable Type
Ratings
UL Style 2464
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
11/34
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 293,46000 Kč4 293,46 Kč
24 084,21500 Kč8 168,43 Kč
33 965,75333 Kč11 897,26 Kč
53 820,67000 Kč19 103,35 Kč
73 727,50429 Kč26 092,53 Kč
103 658,31400 Kč36 583,14 Kč
Manufacturers Standard Package
Unit Price without VAT:4 293,46000 Kč
Unit Price with VAT:5 195,08660 Kč
Alternate Length
CABLE 2COND 24AWG BLACK 152M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLACK 30M
In-Stock: 2
Unit Price: 1 046,12000 Kč
CABLE 2COND 24AWG BLACK 5M
In-Stock: 24
Unit Price: 181,00000 Kč
CABLE 2COND 24AWG BLACK 1M
In-Stock: 9
Unit Price: 40,32000 Kč
CABLE 2COND 24AWG BLACK METER
In-Stock: 136
Unit Price: 42,42000 Kč