2 Conductor Multi-Conductor Cable Black 24 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Black 24 AWG 16.40' (5.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00359

DigiKey Part Number
T1267-5-ND
Manufacturer
Manufacturer Product Number
30-00359
Description
CABLE 2COND 24AWG BLACK 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.157" (3.99mm)
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Ratings
UL Style 2464
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
11/34
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,00000 Kč181,00 Kč
5148,12000 Kč740,60 Kč
10115,19500 Kč1 151,95 Kč
Manufacturers Standard Package
Unit Price without VAT:181,00000 Kč
Unit Price with VAT:219,01000 Kč
Alternate Length
CABLE 2COND 24AWG BLACK 1000'
In-Stock: 7
Unit Price: 4 293,46000 Kč
CABLE 2COND 24AWG BLACK 152M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLACK 30M
In-Stock: 2
Unit Price: 1 046,12000 Kč
CABLE 2COND 24AWG BLACK 1M
In-Stock: 9
Unit Price: 40,32000 Kč
CABLE 2COND 24AWG BLACK METER
In-Stock: 136
Unit Price: 42,42000 Kč