3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00055

DigiKey Part Number
839-11-00055-ND
Manufacturer
Manufacturer Product Number
11-00055
Description
CORD 18AWG NEMA 5-15P - C5 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Datasheet
 Datasheet
EDA/CAD Models
11-00055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
7A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 373
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,52000 Kč124,52 Kč
10105,76700 Kč1 057,67 Kč
2599,13560 Kč2 478,39 Kč
5094,39860 Kč4 719,93 Kč
16086,95663 Kč13 913,06 Kč
32082,80759 Kč26 498,43 Kč
64078,85733 Kč50 468,69 Kč
1 12075,80671 Kč84 903,52 Kč
2 56071,51697 Kč183 083,44 Kč
Manufacturers Standard Package
Unit Price without VAT:124,52000 Kč
Unit Price with VAT:150,66920 Kč