3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C5-S NA

DigiKey Part Number
2223-AC-C5-SNA-ND
Manufacturer
Manufacturer Product Number
AC-C5-S NA
Description
CORD 18AWG NEMA5-15P - IEC320-C5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
18 AWG
Series
Shielding
Unshielded
Packaging
Box
Length
3.28' (1.00m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
7A
2nd Connector
IEC 320-C5
Operating Temperature
-20°C ~ 105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1068,87300 Kč688,73 Kč
2564,55640 Kč1 613,91 Kč
5061,46960 Kč3 073,48 Kč
20055,73815 Kč11 147,63 Kč
40053,07770 Kč21 231,08 Kč
60051,58123 Kč30 948,74 Kč
1 00049,75623 Kč49 756,23 Kč
2 60046,51525 Kč120 939,65 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč