6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C5 NA

DigiKey Part Number
2223-AC-C5NA-ND
Manufacturer
Manufacturer Product Number
AC-C5 NA
Description
AC CORD NORTH AMERICA, C5 FOR C6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
18 AWG
Series
Shielding
Unshielded
Packaging
Box
Length
6.56' (2.00m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
7A
2nd Connector
IEC 320-C5
Operating Temperature
-20°C ~ 105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 536
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
1094,13400 Kč941,34 Kč
2588,24200 Kč2 206,05 Kč
5084,02560 Kč4 201,28 Kč
10080,01290 Kč8 001,29 Kč
30074,04593 Kč22 213,78 Kč
50071,42512 Kč35 712,56 Kč
1 00068,01861 Kč68 018,61 Kč
2 50063,76496 Kč159 412,40 Kč
Manufacturers Standard Package
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč