
AC-R-C5-S EU | |
|---|---|
DigiKey Part Number | 2223-AC-R-C5-SEU-ND |
Manufacturer | |
Manufacturer Product Number | AC-R-C5-S EU |
Description | AC CORD EUROPE RIGHT ANGLE, C5 F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Category | Cord Type H05VV-F |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18 AWG |
Series | Shielding Unshielded |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 250V |
1st Connector CEE 7/7, Right Angle | Current Rating (Amps) 2.5A |
2nd Connector IEC 320-C5 | Operating Temperature -15°C ~ 70°C |
Number of Conductors 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,18300 Kč | 711,83 Kč |
| 25 | 66,71480 Kč | 1 667,87 Kč |
| 50 | 63,53160 Kč | 3 176,58 Kč |
| 100 | 60,49520 Kč | 6 049,52 Kč |
| 300 | 55,98277 Kč | 16 794,83 Kč |
| 500 | 54,00140 Kč | 27 000,70 Kč |
| 1 000 | 51,42494 Kč | 51 424,94 Kč |
| 2 500 | 48,20847 Kč | 120 521,18 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |






