6.56' (2.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C5 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-R-C5 EU

DigiKey Part Number
2223-AC-R-C5EU-ND
Manufacturer
Manufacturer Product Number
AC-R-C5 EU
Description
AC CORD EUROPE RIGHT ANGLE, C5 F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C5 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
18 AWG
Series
Shielding
Unshielded
Packaging
Box
Length
6.56' (2.00m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
CEE 7/7, Right Angle
Current Rating (Amps)
2.5A
2nd Connector
IEC 320-C5
Operating Temperature
-15°C ~ 70°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 657
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
1092,58000 Kč925,80 Kč
2586,78040 Kč2 169,51 Kč
8079,93675 Kč6 394,94 Kč
16076,12169 Kč12 179,47 Kč
32072,48838 Kč23 196,28 Kč
56069,68298 Kč39 022,47 Kč
1 04066,70721 Kč69 375,50 Kč
2 56062,60406 Kč160 266,39 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč