
FCR72037 | |
|---|---|
DigiKey Part Number | 4654-FCR72037-ND |
Manufacturer | |
Manufacturer Product Number | FCR72037 |
Description | C5 TO RA SCHUKO 3X0.75MM 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer CLIFF Electronic Components Ltd | Cord Type H05VV-F |
Packaging Bag | Wire Gauge 18 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 6.56' (2.00m) |
1st Connector CEE 7/7, Right Angle | Color Black |
2nd Connector IEC 320-C5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC-R-C5 EU | Same Sky (Formerly CUI Devices) | 657 | 2223-AC-R-C5EU-ND | 108,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,42000 Kč | 244,42 Kč |
| 10 | 207,64900 Kč | 2 076,49 Kč |
| 25 | 194,63480 Kč | 4 865,87 Kč |
| 50 | 185,34100 Kč | 9 267,05 Kč |
| 100 | 176,49660 Kč | 17 649,66 Kč |
| 300 | 163,33853 Kč | 49 001,56 Kč |
| 500 | 157,56186 Kč | 78 780,93 Kč |
| 1 000 | 150,05024 Kč | 150 050,24 Kč |
| Unit Price without VAT: | 244,42000 Kč |
|---|---|
| Unit Price with VAT: | 295,74820 Kč |




