
IO-C6SP-28 | |
|---|---|
DigiKey Part Number | 1937-IO-C6SP-28-ND |
Manufacturer | |
Manufacturer Product Number | IO-C6SP-28 |
Description | IEC C6 SCREW ON PANEL MOUNT W. 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C6 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | IO-C6SP-28 Models |
Category | Number of Positions 3 |
Manufacturer IO Audio Technologies | Filter Type Unfiltered - Commercial |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C6 | Termination Quick Connect - 0.110" (2.8mm) |
Connector Type Receptacle, Male Pins | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 2.5A | Approval Agency UL |
Voltage Rating - Appliance Inlet 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,45000 Kč | 414,50 Kč |
| 25 | 38,85480 Kč | 971,37 Kč |
| 50 | 36,99420 Kč | 1 849,71 Kč |
| 100 | 35,22830 Kč | 3 522,83 Kč |
| 250 | 33,02144 Kč | 8 255,36 Kč |
| 500 | 31,44492 Kč | 15 722,46 Kč |
| 1 000 | 29,94441 Kč | 29 944,41 Kč |
| 2 500 | 28,07072 Kč | 70 176,80 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |







