



6160.0002 | |
|---|---|
DigiKey Part Number | 486-4031-ND |
Manufacturer | |
Manufacturer Product Number | 6160.0002 |
Description | PWR ENT RCPT IEC320-C6 PNL SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C6 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6160.0002 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Cutout Dimensions Rectangular - 23.00mm x 18.00mm |
Connector Style IEC 320-C6 | Panel Thickness 0.138" (3.50mm) |
Connector Type Receptacle, Male Pins | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 2.5A | Ingress Protection IP20 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cCSAus, UL, VDE |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 10 | 63,77600 Kč | 637,76 Kč |
| 25 | 59,78040 Kč | 1 494,51 Kč |
| 50 | 56,91880 Kč | 2 845,94 Kč |
| 100 | 54,20140 Kč | 5 420,14 Kč |
| 300 | 50,15677 Kč | 15 047,03 Kč |
| 500 | 48,38184 Kč | 24 190,92 Kč |
| 1 000 | 46,07376 Kč | 46 073,76 Kč |
| 2 500 | 43,19182 Kč | 107 979,55 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |






