




771W-CX2/01 | |
|---|---|
DigiKey Part Number | Q312-ND |
Manufacturer | |
Manufacturer Product Number | 771W-CX2/01 |
Description | PWR ENT RCPT IEC320-C6 PNL SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C6 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C6 | Features Board Lock |
Connector Type Receptacle, Male Pins | Panel Thickness 0.024" ~ 0.059" (0.60mm ~ 1.50mm) |
Current Rating - Appliance Inlet 2.5A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 25 | 26,18880 Kč | 654,72 Kč |
| 50 | 24,93300 Kč | 1 246,65 Kč |
| 100 | 23,74240 Kč | 2 374,24 Kč |
| 300 | 21,97020 Kč | 6 591,06 Kč |
| 500 | 21,19160 Kč | 10 595,80 Kč |
| 1 000 | 20,18013 Kč | 20 180,13 Kč |
| 2 500 | 18,91727 Kč | 47 293,17 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |





