
P013-006 | |
|---|---|
DigiKey Part Number | TL608-ND |
Manufacturer | |
Manufacturer Product Number | P013-006 |
Description | CORD 18AWG 5-15P - 320-C5 6' BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C5 | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type SVT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,76000 Kč | 208,76 Kč |
| 10 | 177,37600 Kč | 1 773,76 Kč |
| 25 | 166,26000 Kč | 4 156,50 Kč |
| 50 | 158,31820 Kč | 7 915,91 Kč |
| 100 | 150,76230 Kč | 15 076,23 Kč |
| 250 | 141,32688 Kč | 35 331,72 Kč |
| 500 | 134,58596 Kč | 67 292,98 Kč |
| 1 000 | 128,16956 Kč | 128 169,56 Kč |
| Unit Price without VAT: | 208,76000 Kč |
|---|---|
| Unit Price with VAT: | 252,59960 Kč |







