
P013-003 | |
|---|---|
DigiKey Part Number | TL877-ND |
Manufacturer | |
Manufacturer Product Number | P013-003 |
Description | CORD 18AWG 5-15P - 320-C5 3' BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 3.00' (914.4mm) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C5 | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type SVT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,97000 Kč | 169,97 Kč |
| 10 | 144,42400 Kč | 1 444,24 Kč |
| 25 | 135,38560 Kč | 3 384,64 Kč |
| 50 | 128,91620 Kč | 6 445,81 Kč |
| 100 | 122,76170 Kč | 12 276,17 Kč |
| 250 | 115,07816 Kč | 28 769,54 Kč |
| 500 | 109,58982 Kč | 54 794,91 Kč |
| 1 000 | 104,36363 Kč | 104 363,63 Kč |
| Unit Price without VAT: | 169,97000 Kč |
|---|---|
| Unit Price with VAT: | 205,66370 Kč |



