
10-05807 | |
|---|---|
DigiKey Part Number | 839-10-05807-ND |
Manufacturer | |
Manufacturer Product Number | 10-05807 |
Description | CBL ASSY 2.1 MM PLUG-CBL FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,82000 Kč | 70,82 Kč |
| 10 | 60,11500 Kč | 601,15 Kč |
| 25 | 56,35760 Kč | 1 408,94 Kč |
| 50 | 53,66220 Kč | 2 683,11 Kč |
| 100 | 51,09810 Kč | 5 109,81 Kč |
| 300 | 47,28550 Kč | 14 185,65 Kč |
| 600 | 45,02890 Kč | 27 017,34 Kč |
| 1 200 | 42,88081 Kč | 51 456,97 Kč |
| 2 700 | 40,49830 Kč | 109 345,41 Kč |
| Unit Price without VAT: | 70,82000 Kč |
|---|---|
| Unit Price with VAT: | 85,69220 Kč |










