
10-05805 | |
|---|---|
DigiKey Part Number | 839-10-05805-ND |
Manufacturer | |
Manufacturer Product Number | 10-05805 |
Description | CBL ASSY 2.1 MM PLUG-CBL FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 66,62700 Kč | 666,27 Kč |
| 25 | 62,45640 Kč | 1 561,41 Kč |
| 50 | 59,47060 Kč | 2 973,53 Kč |
| 100 | 56,63160 Kč | 5 663,16 Kč |
| 300 | 52,40610 Kč | 15 721,83 Kč |
| 600 | 49,90490 Kč | 29 942,94 Kč |
| 1 200 | 47,52443 Kč | 57 029,32 Kč |
| 2 700 | 44,88431 Kč | 121 187,64 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |











